MTS-30

Heilind Number:RICMTS-30
Manufacturer:Essentra | Richco
Manufacturer Number:MTS-30
ECAD Model:
3D Model

Description:

Stndff,Thrd,Hex,Natural,30MM Spc, Standoff, Thread, Hex, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MTS-30
Color:Natural
Material:Nylon
Shape:Hexagonal
Compatible Thread Size:M3
Spacer Length:30 mm
SKU:RICMTS-30

Detailed Description

Elevate your electronic assembly with this 30mm hexagonal standoff. Crafted from durable nylon in a natural finish, it seamlessly blends into any setup while providing essential thread support for M3 screws. Ensuring both functionality and aesthetic appeal, this spacer is a must-have for maintaining optimal spacing and organization in your project. Rest easy knowing it meets RoHS compliance standards, making it a responsible choice for environmentally-conscious manufacturing. Elevate your electronic assembly with this 30mm hexagonal standoff. Crafted from durable nylon in a natural finish, it seamlessly blends into any setup while providing essential thread support for M3 screws. Ensuring both functionality and aesthetic appeal, this spacer is a must-have for maintaining optimal spacing and organization in your project. Rest easy knowing it meets RoHS compliance standards, making it a responsible choice for environmentally-conscious manufacturing.