MTS-6

Heilind Number:RICMTS-6
Manufacturer:Essentra | Richco
Manufacturer Number:MTS-6
ECAD Model:
3D Model

Description:

Stndff,Thrd,Hex,Natural,6.35MM Spc, Standoff, Thread, Hex, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MTS-6
Color:Natural
Material:Nylon
Shape:Hexagonal
Compatible Thread Size:M3
Spacer Length:6.4 mm
SKU:RICMTS-6

Detailed Description

Elevate your electronic assembly with our Standoff Thread Hex, crafted in a natural finish for a sleek aesthetic. This essential component, designed with a 6.35mm spacer length, ensures precise positioning and secure fastening. Constructed from durable nylon, it guarantees reliable performance. Compatible with M3 thread sizes and RoHS compliant, it meets industry standards for environmental responsibility. Ideal for a wide range of applications, this hexagonal standoff is a must-have for any electronic project.