| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MTS-8 |
| Color: | Natural |
| Material: | Nylon |
| Shape: | Hexagonal |
| Compatible Thread Size: | M3 |
| Spacer Length: | 8 mm |
| SKU: | RICMTS-8 |
MTS-8
| Heilind Number: | RICMTS-8 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MTS-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and efficiency of your electronic assemblies with our Standoff Thread Hex spacer. Crafted from durable and eco-friendly nylon material, this 8mm spacer ensures secure fastening in M3 compatible threads. Its hexagonal shape guarantees a tight grip, while the natural finish adds a sleek touch to your setup. Fully compliant with RoHS regulations, it's the perfect choice for environmentally conscious projects. Elevate your electronic installations with this essential component.

