| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MWCK-460-01A4 |
| Color: | Natural |
| Mount Type: | Adhesive |
| Material: | Nylon |
| Base Width: | .75 in |
| Base Length: | .75 in |
| SKU: | RICMWCK-460-01A4 |
MWCK-460-01A4
| Heilind Number: | RICMWCK-460-01A4 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MWCK-460-01A4 |
| ECAD Model: |
Specifications
Detailed Description
This Mini Adhesive Mount Cable Clip in a natural color is a compact and convenient solution for organizing cables. Measuring 0.75 by 0.75 inches, it securely holds cables in place without the need for drilling or additional hardware. Made of durable nylon and compliant with RoHS regulations, it offers a reliable and eco-friendly cable management solution. Perfect for a variety of applications, this clip is a must-have for keeping wires neat and tidy in any workspace.

