MWS-1-01

Heilind Number:RICMWS-1-01
Manufacturer:Essentra | Richco
Manufacturer Number:MWS-1-01
ECAD Model:
3D Model

Description:

MICRO WIRE SADLLE,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWS-1-01
Color:Natural
Mount Type:Push-In
Overall Width:27 in
Material:Nylon 6.6
Base Height:.23 in
Inside Width:.17 in
Inside Height:.12 in
Saddle Type:Micro, Rectangular
SKU:RICMWS-1-01

Detailed Description

Effortlessly organize and secure your cables with our Push-In Cable Clip in a sleek Natural hue. Crafted from durable Nylon 6.6 material, this clip boasts a Micro, Rectangular saddle type for precise cable management. With a slim overall width of .27 inches and a convenient Push-In mount type, it offers easy installation on various surfaces. The base height of .23 inches and inside dimensions of .17 x .12 inches ensure a snug fit for cables, keeping them neatly in place. Rest assured of compliance with RoHS standards, making it an environmentally friendly choice. Streamline your wire and cable setups with this essential accessory in our Cable Clips & Clamps collection.