MWS-1-19

Heilind Number:RICMWS-1-19
Manufacturer:Essentra | Richco
Manufacturer Number:MWS-1-19
ECAD Model:
3D Model

Description:

MICRO WIRE SADLLE,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWS-1-19
Color:Natural
Mount Type:Push-In
Overall Width:27 in
Material:Nylon 6.6
Base Height:.23 in
Inside Width:.17 in
Inside Height:.12 in
Saddle Type:Rectangular, Micro
SKU:RICMWS-1-19

Detailed Description

Keep cables organized and secure with our Natural Push-In Cable Clip. Crafted from durable Nylon 6.6 material, this Micro Rectangular clip ensures reliable performance. With an overall width of .27 inches and a base height of .23 inches, it provides a snug fit for cables. The push-in mount type simplifies installation, while the saddle design securely holds cables in place. RoHS compliant and designed for efficient wire and cable management, this clip is an essential accessory for maintaining tidy and organized spaces.