MWS-2-19

Heilind Number:RICMWS-2-19
Manufacturer:Essentra | Richco
Manufacturer Number:MWS-2-19
ECAD Model:
3D Model

Description:

MICRO WIRE SADLLE,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWS-2-19
Color:Natural
Mount Type:Push-In
Overall Width:27 in
Material:Nylon 6.6
Base Height:.44 in
Inside Width:.17 in
Inside Height:.33 in
Saddle Type:Rectangular, Micro
SKU:RICMWS-2-19

Detailed Description

Effortlessly secure and organize cables with these Natural Push-In Cable Clips. Crafted from durable Nylon 6.6 material, these micro saddle-type clips feature a rectangular design, perfect for neat and efficient cable management. With a push-in mount type, installation is quick and hassle-free. The .27-inch overall width ensures compatibility with various cables, while the .44-inch base height provides stability. RoHS compliant, these clips meet environmental standards. Ideal for use in wire and cable management, these clips are a must-have for any workspace.