MWS1-1-01

Heilind Number:RICMWS1-1-01
Manufacturer:Essentra | Richco
Manufacturer Number:MWS1-1-01
ECAD Model:
3D Model

Description:

MICRO WIRE SADLLE,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWS1-1-01
Color:Natural
Mount Type:Push-In
Overall Width:27 in
Material:Nylon 6.6
Base Height:.23 in
Inside Width:.17 in
Inside Height:.12 in
Saddle Type:Rectangular, Micro
SKU:RICMWS1-1-01

Detailed Description

Efficiently manage your cables with our Micro Saddle Cable Clip in a natural hue, designed for seamless integration into your setup. With a push-in mount type, installation is quick and hassle-free. Crafted from durable Nylon 6.6 material, this clip ensures long-lasting performance. The compact rectangular design, with an overall width of .27 inches and base height of .23 inches, accommodates cables with precision. Its micro saddle type securely holds cables in place, with an inside width of .17 inches and inside height of .12 inches. Rest assured, this clip is ROHS compliant, meeting the highest standards of environmental responsibility. Perfect for organizing cables in various applications, it's a must-have in any wire and cable management toolkit.