MWS1-1-19

Heilind Number:RICMWS1-1-19
Manufacturer:Essentra | Richco
Manufacturer Number:MWS1-1-19
ECAD Model:
3D Model

Description:

MICRO WIRE SADLLE,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWS1-1-19
Color:Natural
Mount Type:Push-In
Overall Width:27 in
Material:Nylon 6.6
Base Height:.23 in
Inside Width:.17 in
Inside Height:.12 in
Saddle Type:Rectangular, Micro
SKU:RICMWS1-1-19

Detailed Description

Effortlessly manage cables with our Natural Push-In Cable Clip, designed for seamless organization. Crafted from durable Nylon 6.6 material, it offers reliable support for wires. The Micro, Rectangular saddle type ensures a secure fit, with precise inside dimensions of .17 inches in width and .12 inches in height. Its versatile design accommodates various cables, while the .27-inch overall width and .23-inch base height provide stability. This RoHS-compliant clip guarantees environmentally friendly usage. Ideal for tidying up wire setups in any workspace, it belongs to our range of efficient Cable Clips & Clamps.