| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MWSEA1-1-4-01 |
| Color: | Natural |
| Mount Type: | Push-In |
| Overall Width: | 47 in |
| Overall Length: | .51 in |
| Material: | Nylon 6.6 |
| Base Height: | .51 in |
| Inside Width: | .36 in |
| Inside Height: | .3 in |
| Length: | .51 in |
| Saddle Type: | Rectangular, Micro |
| SKU: | RICMWSEA1-1-4-01 |
MWSEA1-1-4-01
Specifications
Detailed Description
Enhance your cable management with our Micro Rectangular Cable Clip in a natural finish. Crafted from durable Nylon 6.6, this push-in clip offers a secure and efficient solution for organizing cables. With an overall width of .47 inches and a base height of .51 inches, it accommodates various cable sizes, providing a neat and tidy setup. The sleek design features a .51-inch overall length and a unique saddle type, ensuring reliable support. Perfect for professional setups or DIY projects, this clip is a must-have in the Wire & Cable Management category. Upgrade your workspace with this essential accessory.

