| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MWSEA1-2-01 |
| Color: | Natural |
| Mount Type: | Push-In |
| Overall Width: | .42 in |
| Overall Length: | 36 in |
| Material: | Nylon 6.6 |
| Base Height: | .36 in |
| Inside Width: | .32 in |
| Inside Height: | .16 in |
| Length: | .36 in |
| Saddle Type: | Rectangular, Micro |
| SKU: | RICMWSEA1-2-01 |
MWSEA1-2-01
| Heilind Number: | RICMWSEA1-2-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MWSEA1-2-01 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly secure cables with our Push-In Cable Clip in Natural. Crafted from durable Nylon 6.6, this Micro Rectangular clip offers reliable support for wires, measuring .32 inches in width and .16 inches in height. With a sleek design and RoHS compliance, it ensures both functionality and environmental responsibility. The .42-inch overall width and .36-inch length make it suitable for various applications, while the push-in mount type and base height of .36 inches facilitate easy installation. Perfect for organizing cables in any setting, it's a must-have for efficient wire management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco PLT1.5I-M20 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, black, bulk package. | ![]() |
| Essentra | Richco PLT1M-M20 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, black. | ![]() |
| Essentra | Richco SR-5085B | Snap Rivet,Black,.217 in-.256 in Hold, Snap Rivet, Black | ![]() |


