| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MWSEA1-4-01 |
| Color: | Natural |
| Mount Type: | Push-In |
| Overall Width: | 47 in |
| Overall Length: | .51 in |
| Material: | Nylon 6.6 |
| Base Height: | .51 in |
| Inside Width: | .36 in |
| Inside Height: | .3 in |
| Length: | .51 in |
| Saddle Type: | Micro, Rectangular |
| SKU: | RICMWSEA1-4-01 |
MWSEA1-4-01
| Heilind Number: | RICMWSEA1-4-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MWSEA1-4-01 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly secure cables with our Natural Push-In Cable Clip, designed for efficient wire management. Crafted from durable Nylon 6.6 material, this clip ensures long-lasting performance with a Micro Rectangular saddle type. Its compact yet sturdy design features an overall width of .47 inches, perfect for organizing cables in tight spaces. With a convenient push-in mount type and ROHS compliance, it offers easy installation and environmental safety. The .51-inch base height and .36-inch inside width accommodate various cable sizes, while the .51-inch overall length and .3-inch inside height provide a secure fit. Ideal for both residential and commercial applications, this Cable Clip guarantees reliable cable organization and support.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco PLT1.5I-M20 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, black, bulk package. | ![]() |
| Essentra | Richco PLT1.5M-M0 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Essentra | Richco PLT1M-M20 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, black. | ![]() |
| Essentra | Richco PLT4S-M0 | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Essentra | Richco PLT4S-M20 | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, black, bulk package. | ![]() |
| Essentra | Richco PLT4S-M4Y | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, yellow. | ![]() |
| | Essentra | Richco PHSM3X45-PH-SS | Pan Head Machine Screw | ![]() |


