MWSEA2-1-2-01

Heilind Number:RICMWSEA2-1-2-01
Manufacturer:Essentra | Richco
Manufacturer Number:MWSEA2-1-2-01
ECAD Model:
3D Model

Description:

MICRO WIRE SADDLE,ARROW MNT,NA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSEA2-1-2-01
Color:Natural
Mount Type:Push-In
Overall Width:.42 in
Overall Length:36 in
Material:Nylon 6.6
Base Height:.36 in
Inside Width:.32 in
Inside Height:.16 in
Length:.36 in
Saddle Type:Rectangular, Micro
SKU:RICMWSEA2-1-2-01

Detailed Description

Enhance your cable management system with these natural-colored push-in cable clips. Made of durable Nylon 6.6, these Micro Rectangular clips provide reliable support for cables, measuring .42 inches in width and .36 inches in length. Their compact design, with a base height of .36 inches, is ideal for securing cables in tight spaces. Designed for easy installation, these clips feature a push-in mount type. With an inside width of .32 inches and inside height of .16 inches, they accommodate various cable sizes. Rest assured of their quality and compliance with RoHS standards. Upgrade your wire and cable organization with these essential clips.