| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MWSEA2-1-2-19 |
| Color: | Natural |
| Mount Type: | Push-In |
| Overall Width: | .42 in |
| Overall Length: | 36 in |
| Material: | Nylon 6.6 |
| Base Height: | .36 in |
| Inside Width: | .32 in |
| Inside Height: | .16 in |
| Length: | .36 in |
| Saddle Type: | Rectangular, Micro |
| SKU: | RICMWSEA2-1-2-19 |
MWSEA2-1-2-19
Specifications
Detailed Description
Elevate your cable management game with our Natural Micro Wire Saddle. Crafted from durable Nylon 6.6, this push-in mount type accessory offers a seamless solution for organizing cables with precision. Its sleek rectangular design, with an overall width of .42 inches and base height of .36 inches, ensures a snug fit for cables measuring up to .32 inches in width and .16 inches in height. Perfect for maintaining a tidy workspace, this cable clip is a must-have for any organization or individual seeking efficient wire management solutions.

