| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MWSEA2-1-3-01 |
| Color: | Natural |
| Mount Type: | Push-In |
| Overall Width: | 47 in |
| Overall Length: | .44 in |
| Material: | Nylon 6.6 |
| Base Height: | .44 in |
| Inside Width: | .36 in |
| Inside Height: | .24 in |
| Length: | .44 in |
| Saddle Type: | Rectangular, Micro |
| SKU: | RICMWSEA2-1-3-01 |
MWSEA2-1-3-01
Specifications
Detailed Description
Enhance your cable management with our Natural Push-In Cable Clip, perfect for securing wires in place with ease. Made of durable Nylon 6.6 material, this Micro Rectangular clip offers reliable support for cables, measuring .47 inches in width and .44 inches in length. Featuring a convenient push-in mount type, installation is quick and hassle-free. The inside dimensions of .36 inches in width and .24 inches in height accommodate various cable sizes, while the .44-inch base height ensures stability. Ideal for organizing and securing cables in any workspace, this clip is a must-have in any wire and cable management setup.

