MWSEA2-1-4-01

Heilind Number:RICMWSEA2-1-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:MWSEA2-1-4-01
ECAD Model:
3D Model

Description:

MICRO WIRE SADDLE,ARROW MNT,NA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSEA2-1-4-01
Color:Natural
Mount Type:Push-In
Overall Width:47 in
Overall Length:.51 in
Material:Nylon 6.6
Base Height:.51 in
Inside Width:.36 in
Inside Height:.3 in
Length:.51 in
Saddle Type:Rectangular, Micro
SKU:RICMWSEA2-1-4-01

Detailed Description

Effortlessly secure cables with our Natural Push-In Cable Clip, designed for efficient wire management. Crafted from durable Nylon 6.6 material, this clip ensures long-lasting performance. The Micro, Rectangular saddle type offers a secure grip, perfect for organizing cables in any setting. With a sleek overall width of .47 inches and a convenient push-in mount type, installation is quick and easy. RoHS compliance guarantees environmental responsibility. Ideal for use in various applications, this cable clip is a must-have for tidy and efficient cable management.