MWSEA2-2-01

Heilind Number:RICMWSEA2-2-01
Manufacturer:Essentra | Richco
Manufacturer Number:MWSEA2-2-01
ECAD Model:
3D Model

Description:

MICRO WIRE SADDLE,ARROW MNT,NA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSEA2-2-01
Color:Natural
Mount Type:Push-In
Overall Width:.42 in
Overall Length:36 in
Material:Nylon 6.6
Base Height:.36 in
Inside Width:.32 in
Inside Height:.16 in
Length:.36 in
Saddle Type:Rectangular, Micro
SKU:RICMWSEA2-2-01

Detailed Description

Enhance cable organization with our durable Push-In Cable Clip in a sleek Natural hue. Crafted from Nylon 6.6, this micro-sized clip boasts a Rectangular saddle type, perfect for securing cables with precision. With an overall width of .42 inches and a base height of .36 inches, it offers a snug fit for efficient cable management. RoHS compliant, it meets environmental standards without compromising on performance. Ideal for various applications, this clip ensures tidy and secure cable routing in any setting. Upgrade your wire and cable management setup with this essential accessory.