MWSEA2-4-01

Heilind Number:RICMWSEA2-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:MWSEA2-4-01
ECAD Model:
3D Model

Description:

MICRO WIRE SADDLE,ARROW MNT,NA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSEA2-4-01
Color:Natural
Mount Type:Push-In
Overall Width:47 in
Overall Length:.51 in
Material:Nylon 6.6
Base Height:.51 in
Inside Width:.36 in
Inside Height:.3 in
Length:.51 in
Saddle Type:Rectangular, Micro
SKU:RICMWSEA2-4-01

Detailed Description

Efficiently manage cables with our Natural Push-In Cable Clip. Crafted from durable Nylon 6.6, this clip offers reliable support for wires. Featuring a Micro Rectangular saddle type, it securely holds cables in place. With an overall width of .47 inches and a base height of .51 inches, it provides a sturdy grip while maintaining a compact profile. RoHS compliant and designed for easy installation, it is ideal for various cable management applications. Keep cables organized and neatly secured with this essential accessory.