MWSEA2-4-19

Heilind Number:RICMWSEA2-4-19
Manufacturer:Essentra | Richco
Manufacturer Number:MWSEA2-4-19
ECAD Model:
3D Model

Description:

MICRO WIRE SADDLE,ARROW MNT,NA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSEA2-4-19
Color:Natural
Mount Type:Push-In
Overall Width:47 in
Overall Length:.51 in
Material:Nylon 6.6
Base Height:.51 in
Inside Width:.36 in
Inside Height:.3 in
Length:.51 in
Saddle Type:Micro, Rectangular
SKU:RICMWSEA2-4-19

Detailed Description

Secure cables with ease using our Natural Push-In Cable Clip. Made of durable Nylon 6.6 material, this micro-sized clip features a rectangular saddle design for efficient organization. With a push-in mount type, installation is quick and hassle-free. The compact dimensions of .47 inches in width and .51 inches in length make it suitable for various applications. RoHS compliant, it ensures environmental responsibility while providing reliable cable management. Ideal for use in a variety of settings, from home offices to industrial environments, this cable clip is a versatile solution for keeping wires tidy and secure.