| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MWSEA4-1-01 |
| Color: | Natural |
| Mount Type: | Push-In |
| Overall Width: | .37 in |
| Overall Length: | .32 in |
| Material: | Nylon 6.6 |
| Base Height: | .32 in |
| Inside Width: | .29 in |
| Inside Height: | .14 in |
| Length: | .32 in |
| Saddle Type: | Rectangular, Micro |
| SKU: | RICMWSEA4-1-01 |
MWSEA4-1-01
Specifications
Detailed Description
Enhance your cable management system with our Micro Rectangular Cable Clip in a natural color finish. Made of durable Nylon 6.6 material, this push-in mount type clip offers secure and reliable support for cables, measuring .37 inches in overall width and .32 inches in overall length. With an inside width of .29 inches and inside height of .14 inches, it accommodates various cable sizes. The base height of .32 inches ensures stability, perfect for organizing cables in tight spaces. Upgrade your wire and cable management setup with this essential product, a must-have in any professional or DIY project.

