MWSEB-1-01A-RT

Heilind Number:RICMWSEB-1-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:MWSEB-1-01A-RT
ECAD Model:
3D Model

Description:

Micro Wire Saddle,Adh Mnt,Natural, Micro Wire Sdl, Adh Mount, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSEB-1-01A-RT
Color:Natural
Mount Type:Adhesive
Overall Height:.25 in1
Material:Nylon 6.6
Base Width:.37 in
Base Height:.16 in
Inside Width:.19 in
Base Length:.37 in
Inside Height:.05 in
Saddle Type:Rectangular, Micro
SKU:RICMWSEB-1-01A-RT

Detailed Description

Secure your cables with ease using the Micro Wire Saddle, Adhesive Mount in a natural finish. Crafted from durable Nylon 6.6 material, this rectangular saddle offers reliable support for your wiring needs. With a sleek design and compact dimensions, it effortlessly blends into any setup. Its adhesive mount ensures quick and hassle-free installation, making it ideal for various applications. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your cable management system with the Micro Wire Saddle for a tidy and organized workspace.