| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MWSEB-1-19A-RT |
| Color: | Natural |
| Mount Type: | Adhesive |
| Overall Height: | .25 in1 |
| Material: | Nylon 6.6 |
| Base Width: | .37 in |
| Base Height: | .16 in |
| Inside Width: | .19 in |
| Base Length: | .37 in |
| Inside Height: | .05 in |
| Saddle Type: | Rectangular, Micro |
| SKU: | RICMWSEB-1-19A-RT |
MWSEB-1-19A-RT
| Heilind Number: | RICMWSEB-1-19A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MWSEB-1-19A-RT |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Micro Wire Saddle. Designed for adhesive mounting, this saddle in a natural hue blends seamlessly with any workspace. Crafted from durable Nylon 6.6 material, it ensures long-lasting performance. Its compact size and rectangular shape make it ideal for organizing and securing micro wires. With RoHS compliance, you can trust in its environmental responsibility. Perfect for wire and cable management, this saddle is a must-have for maintaining a tidy and efficient workspace.

