MWSEB-2-01A-RT

Heilind Number:RICMWSEB-2-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:MWSEB-2-01A-RT
ECAD Model:
3D Model

Description:

Micro Wire Saddle,Adh Mnt,Natural, Micro Wire Sdl, Adh Mount, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSEB-2-01A-RT
Color:Natural
Mount Type:Adhesive
Overall Height:.33 in
Material:Nylon 6.6
Base Width:.37 in
Base Height:.24 in
Inside Width:.19 in
Base Length:.37 in
Inside Height:.13 in
Saddle Type:Micro, Rectangular
SKU:RICMWSEB-2-01A-RT

Detailed Description

Easily manage and organize your wires with our Micro Wire Saddle, designed for adhesive mounting. Crafted from durable Nylon 6.6 in a natural color, this sleek and efficient cable management solution offers a secure hold for your cables. With a compact rectangular design featuring precise dimensions of .37 inches base width, .24 inches base height, and .19 inches inside width, it's perfect for keeping your workspace tidy. RoHS compliant, this product guarantees both performance and sustainability. Upgrade your wire and cable management with this essential accessory.