MWSEB-2-19A-RT

Heilind Number:RICMWSEB-2-19A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:MWSEB-2-19A-RT
ECAD Model:
3D Model

Description:

Micro Wire Saddle,Adh Mnt,Natural, Micro Wire Sdl, Adh Mount, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSEB-2-19A-RT
Color:Natural
Mount Type:Adhesive
Overall Height:.33 in
Material:Nylon 6.6
Base Width:.37 in
Base Height:.24 in
Inside Width:.19 in
Base Length:.37 in
Inside Height:.13 in
Saddle Type:Rectangular, Micro
SKU:RICMWSEB-2-19A-RT

Detailed Description

Easily manage micro wires with this convenient Wire Saddle, perfect for organizing cables in any workspace. With its adhesive mount, installation is a breeze, ensuring a secure hold. Crafted from durable Nylon 6.6 in a natural finish, it offers both strength and versatility. The sleek rectangular design features precise dimensions, making it ideal for smaller cables. Rest assured, this product is RoHS compliant, meeting high standards for environmental responsibility. Upgrade your cable management setup with this essential accessory.