MWSEB-4-01A-RT

Heilind Number:RICMWSEB-4-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:MWSEB-4-01A-RT
ECAD Model:
3D Model

Description:

Micro Wire Saddle,Adh Mnt,Natural, Micro Wire Sdl, Adh Mount, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSEB-4-01A-RT
Color:Natural
Mount Type:Adhesive
Overall Height:.47 in1
Material:Nylon 6.6
Base Width:.5 in
Base Height:.36 in
Inside Width:.32 in
Base Length:.5 in
Inside Height:.19 in
Saddle Type:Rectangular, Micro
SKU:RICMWSEB-4-01A-RT

Detailed Description

Enhance cable organization with our Micro Wire Saddle in a sleek natural finish. Designed for adhesive mounting, this versatile accessory is crafted from durable Nylon 6.6, ensuring long-lasting performance. With a compact yet efficient design, it offers a secure hold for wires, keeping them neatly in place. Its rectangular shape and precise dimensions make it ideal for various cable management applications. RoHS compliant, it meets stringent environmental standards, making it a responsible choice for your projects. Elevate your wire and cable management with this essential accessory.