| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MWSEB-4-19A-RT |
| Color: | Natural |
| Mount Type: | Adhesive |
| Overall Height: | .47 in1 |
| Material: | Nylon 6.6 |
| Base Width: | .5 in |
| Base Height: | .36 in |
| Inside Width: | .32 in |
| Base Length: | .5 in |
| Inside Height: | .19 in |
| Saddle Type: | Rectangular, Micro |
| SKU: | RICMWSEB-4-19A-RT |
MWSEB-4-19A-RT
| Heilind Number: | RICMWSEB-4-19A-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MWSEB-4-19A-RT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Micro Wire Saddle in a natural color, perfect for discreetly organizing and securing cables. Designed for easy adhesive mounting, this saddle is made of durable Nylon 6.6 for long-lasting performance. With a sleek rectangular shape and compact dimensions, it's ideal for managing cables in tight spaces. RoHS compliant, it meets industry standards for environmental responsibility. Upgrade your wire and cable organization with this essential accessory.

