MWSEB-5-01A-RT

Heilind Number:RICMWSEB-5-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:MWSEB-5-01A-RT
ECAD Model:
3D Model

Description:

Micro Wire Saddle,Adh Mnt,Natural, Micro Wire Sdl, Adh Mount, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSEB-5-01A-RT
Color:Natural
Mount Type:Adhesive
Overall Height:.55 in
Material:Nylon 6.6
Base Width:.5 in
Base Height:.44 in
Inside Width:.36 in
Base Length:.5 in
Inside Height:.23 in1
Saddle Type:Rectangular, Micro
SKU:RICMWSEB-5-01A-RT

Detailed Description

Introducing our Micro Wire Saddle, a versatile cable management solution designed for efficient organization. This adhesive mountable saddle in a natural hue is perfect for neatly securing wires in place. Crafted from durable Nylon 6.6, it ensures long-lasting performance. With precise measurements of .5 inches in base width, .44 inches in base height, and .36 inches inside width, it accommodates various cable sizes. Its sleek rectangular design, featuring a low overall height of .55 inches and .23 inches inside height, offers a discreet yet effective solution. Rest assured, this product is RoHS compliant, meeting high industry standards for environmental responsibility. Explore our range of Wire & Cable Management Products for more innovative solutions to streamline your organization's cable management needs.