MWSEB-5-19A-RT

Heilind Number:RICMWSEB-5-19A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:MWSEB-5-19A-RT
ECAD Model:
3D Model

Description:

Micro Wire Saddle,Adh Mnt,Natural, Micro Wire Sdl, Adh Mount, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSEB-5-19A-RT
Color:Natural
Mount Type:Adhesive
Overall Height:.55 in
Material:Nylon 6.6
Base Width:.5 in
Base Height:.44 in
Inside Width:.36 in
Base Length:.5 in
Inside Height:.23 in1
Saddle Type:Rectangular, Micro
SKU:RICMWSEB-5-19A-RT

Detailed Description

Easily manage and secure your micro wires with this Micro Wire Saddle. Designed for adhesive mounting, it offers a convenient and sturdy solution for organizing cables. Made of durable Nylon 6.6 in a natural color, it blends seamlessly with any setup. The rectangular saddle features precise dimensions, with an overall height of .55 inches and a compact base width of .5 inches. RoHS compliant for environmental responsibility, it's a reliable choice for cable management. Perfect for various applications, this saddle is a must-have accessory for maintaining tidy and efficient wire arrangements.