MWSEB-6-01A-RT

Heilind Number:RICMWSEB-6-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:MWSEB-6-01A-RT
ECAD Model:
3D Model

Description:

Micro Wire Saddle,Adh Mnt,Natural, Micro Wire Sdl, Adh Mount, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSEB-6-01A-RT
Color:Natural
Mount Type:Adhesive
Overall Height:.62 in
Material:Nylon 6.6
Base Width:.5 in
Base Height:.51 in
Inside Width:.36 in
Base Length:.5 in
Inside Height:.33 in
Saddle Type:Micro, Rectangular
SKU:RICMWSEB-6-01A-RT

Detailed Description

Enhance cable organization with our Micro Wire Saddle, perfect for secure adhesive mounting. Crafted from durable Nylon 6.6 in a natural hue, this sleek accessory combines practicality with a discreet aesthetic. The rectangular, micro-sized design with precise dimensions of 0.5" base width, 0.51" base height, and 0.33" inside height ensures a snug fit for cables. Meeting RoHS compliance standards, it's an eco-friendly choice for wire and cable management. Elevate your setup with the Micro Wire Saddle, an essential component for tidying up any workspace.