MWSEB-6-19A-RT

Heilind Number:RICMWSEB-6-19A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:MWSEB-6-19A-RT
ECAD Model:
3D Model

Description:

Micro Wire Saddle,Adh Mnt,Natural, Micro Wire Sdl, Adh Mount, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSEB-6-19A-RT
Color:Natural
Mount Type:Adhesive
Overall Height:.62 in1
Material:Nylon 6.6
Base Width:.5 in
Base Height:.51 in
Inside Width:.36 in
Base Length:.5 in
Inside Height:.33 in
Saddle Type:Rectangular, Micro
SKU:RICMWSEB-6-19A-RT

Detailed Description

Our Micro Wire Saddle offers convenient adhesive mounting for efficient cable management. Made of durable Nylon 6.6 in a natural hue, it blends seamlessly with any workspace. With a sleek rectangular design, it provides a secure hold for cables with precise dimensions. Its compact size, measuring .62 inches in overall height, .5 inches in base width, and .51 inches in base height, makes it ideal for organizing small cables. This RoHS-compliant accessory not only streamlines cable organization but also contributes to a more eco-friendly workspace. Upgrade your cable management system with this essential tool.