| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MWSELF-2-4.1-01 |
| Color: | Natural |
| Mount Type: | Push-In |
| Overall Width: | .26 in |
| Material: | Nylon 6.6 |
| Inside Width: | .26 in |
| Inside Height: | .12 in |
| Saddle Type: | Rectangular, Micro, Standoff |
| SKU: | RICMWSELF-2-4.1-01 |
MWSELF-2-4.1-01
| Heilind Number: | RICMWSELF-2-4.1-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MWSELF-2-4.1-01 |
| ECAD Model: |
Specifications
Detailed Description
Keep your cables neat and organized with our Natural Push-In Cable Clip. Made of durable Nylon 6.6 material, it ensures reliable performance for all your wire management needs. With a micro saddle type design, it securely holds cables in place, preventing tangles and damage. The rectangular standoff shape provides added stability, while the RoHS compliance guarantees environmental responsibility. Perfect for a variety of applications, this cable clip is a must-have for any workspace.

