MWSELF-2-4.1-19

Heilind Number:RICMWSELF-2-4.1-19
Manufacturer:Essentra | Richco
Manufacturer Number:MWSELF-2-4.1-19
ECAD Model:
3D Model

Description:

MICRO WIRE SADDLE,STANDOFF,NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSELF-2-4.1-19
Color:Natural
Mount Type:Push-In
Overall Width:.26 in
Material:Nylon 6.6
Inside Width:.26 in
Inside Height:.12 in
Saddle Type:Rectangular, Micro, Standoff
SKU:RICMWSELF-2-4.1-19

Detailed Description

Organize your cables efficiently with our Push-In Cable Clip in Natural color. Made of durable Nylon 6.6 material, this Micro Saddle Type holder features a Rectangular Standoff design for secure fastening. With an overall width of .26 inches and an inside width of .26 inches, it accommodates various cable sizes. The .12-inch inside height ensures optimal cable support. Rest assured, it is RoHS compliant, meeting environmental standards. Perfect for managing wires in any setting, this clip guarantees a tidy and clutter-free workspace.