MWSELF-2-7.7-01

Heilind Number:RICMWSELF-2-7.7-01
Manufacturer:Essentra | Richco
Manufacturer Number:MWSELF-2-7.7-01
ECAD Model:
3D Model

Description:

RICMWSELF-2-7.7-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSELF-2-7.7-01
Color:Natural
Mount Type:Push-In
Overall Width:.26 in
Material:Nylon 6.6
Inside Width:.26 in
Inside Height:.12 in
Saddle Type:Rectangular, Micro, Standoff
SKU:RICMWSELF-2-7.7-01

Detailed Description

Secure your cables with ease using this natural-colored cable clip. Designed for effortless installation, this push-in mount type clip features a micro, rectangular saddle that ensures a secure fit. Made of durable nylon 6.6 material, it guarantees reliable performance. With an overall width of .26 inches and an inside width of .26 inches, it accommodates various cable sizes. The inside height of .12 inches and standoff saddle type further enhance its functionality. Rest assured, this clip is RoHS compliant, making it a safe and environmentally friendly choice for your wire and cable management needs. Perfect for organizing cables in any setting, whether it be at home, in the office, or in industrial environments.