MWSET1-1-01

Heilind Number:RICMWSET1-1-01
Manufacturer:Essentra | Richco
Manufacturer Number:MWSET1-1-01
ECAD Model:
3D Model

Description:

MICRO WIRE SADDLE,TEARDROP,NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSET1-1-01
Color:Natural
Mount Type:Push-In
Overall Width:.28 in
Material:Nylon 6.6
Base Height:.16 in
Inside Width:.19 in
Inside Height:.04 in
Saddle Type:Rectangular, Micro
SKU:RICMWSET1-1-01

Detailed Description

Effortlessly manage your cables with our Micro, Rectangular Cable Clip in a sleek Natural hue. Crafted from durable Nylon 6.6, this push-in mount type clip ensures secure fastening for tidy organization. With an overall width of .28 inches and a low-profile base height of .16 inches, it offers discreet yet effective cable support. The inside width of .19 inches and inside height of .04 inches accommodate various cable sizes. Rest assured, this essential tool is RoHS compliant, making it not only efficient but also environmentally friendly. Perfect for a range of applications, from home offices to industrial settings, it's a must-have for any cable management solution.