MWSET1-1-1-01

Heilind Number:RICMWSET1-1-1-01
Manufacturer:Essentra | Richco
Manufacturer Number:MWSET1-1-1-01
ECAD Model:
3D Model

Description:

MICRO WIRE SADDLE,TEARDROP,NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSET1-1-1-01
Color:Natural
Mount Type:Push-In
Overall Width:.28 in
Material:Nylon 6.6
Base Height:.16 in
Inside Width:.19 in
Inside Height:.04 in
Saddle Type:Rectangular, Micro
SKU:RICMWSET1-1-1-01

Detailed Description

Effortlessly secure cables with our Push-In Cable Clip Set in a natural hue, designed for efficient wire and cable management. Made of durable Nylon 6.6 material, these clips ensure long-lasting performance while adhering to RoHS compliance standards. The Micro, Rectangular saddle type provides a snug fit for cables, with an overall width of 0.28 inches and a base height of 0.16 inches, accommodating various cable sizes. Perfect for organizing and routing cables in any workspace, these clips offer a reliable solution for maintaining a tidy and efficient environment.