MWSET1-1-1-19

Heilind Number:RICMWSET1-1-1-19
Manufacturer:Essentra | Richco
Manufacturer Number:MWSET1-1-1-19
ECAD Model:
3D Model

Description:

MICRO WIRE SADDLE,TEARDROP,NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSET1-1-1-19
Color:Natural
Mount Type:Push-In
Overall Width:.28 in
Material:Nylon 6.6
Base Height:.16 in
Inside Width:.19 in
Inside Height:.04 in
Saddle Type:Rectangular, Micro
SKU:RICMWSET1-1-1-19

Detailed Description

Organize and secure cables effortlessly with our Micro Rectangular Cable Clips. Made from durable Nylon 6.6 material, these push-in clips guarantee reliable fastening. Designed for convenience, they feature a sleek natural color and meet RoHS compliance standards for environmental responsibility. With an overall width of 0.28 inches and a low-profile base height of 0.16 inches, they offer discreet yet effective cable management. The inside dimensions of 0.19 inches in width and 0.04 inches in height accommodate various cable sizes, keeping them neatly in place. Perfect for professional installations, these clips are essential for maintaining tidy wire and cable setups in any workspace.