MWSET1-1-19

Heilind Number:RICMWSET1-1-19
Manufacturer:Essentra | Richco
Manufacturer Number:MWSET1-1-19
ECAD Model:
3D Model

Description:

MICRO WIRE SADDLE,TEARDROP,NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSET1-1-19
Color:Natural
Mount Type:Push-In
Overall Width:.28 in
Material:Nylon 6.6
Base Height:.16 in
Inside Width:.19 in
Inside Height:.04 in
Saddle Type:Rectangular, Micro
SKU:RICMWSET1-1-19

Detailed Description

Secure your cables with ease using these natural Push-In Cable Clips. Made from durable Nylon 6.6 material, they offer reliable support for your wires. With a Micro, Rectangular saddle type, these clips are designed for precision. The overall width of 0.28 inches and base height of 0.16 inches ensure a snug fit, while the inside width of 0.19 inches and inside height of 0.04 inches accommodate various cable sizes. Rest assured, these clips are RoHS compliant, making them a sustainable choice for your wire and cable management needs. Perfect for organizing and securing cables in any setting, these clips are a must-have in your tool kit.