MWSET1-2-01

Heilind Number:RICMWSET1-2-01
Manufacturer:Essentra | Richco
Manufacturer Number:MWSET1-2-01
ECAD Model:
3D Model

Description:

MICRO WIRE SADDLE,TEARDROP,NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSET1-2-01
Color:Natural
Mount Type:Push-In
Overall Width:.28 in
Material:Nylon 6.6
Base Height:.24 in
Inside Width:.19 in
Inside Height:.11 in
Saddle Type:Rectangular, Micro
SKU:RICMWSET1-2-01

Detailed Description

Enhance cable organization with our Push-In Cable Clip Set in a sleek Natural hue. Designed for seamless installation, these clips feature a Micro, Rectangular saddle type, perfect for securing wires in place. Crafted from durable Nylon 6.6 material with RoHS compliance, they guarantee both strength and environmental responsibility. With precise measurements of .28" in width, .24" in base height, .19" inside width, and .11" inside height, these clips offer a snug fit for optimal cable management. Elevate your workspace with this essential Wire & Cable Management Product, a must-have for any professional setup.