| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MWSET1-2-1-01 |
| Color: | Natural |
| Mount Type: | Push-In |
| Overall Width: | .28 in |
| Material: | Nylon 6.6 |
| Base Height: | .24 in |
| Inside Width: | .19 in |
| Inside Height: | .11 in |
| Saddle Type: | Rectangular, Micro |
| SKU: | RICMWSET1-2-1-01 |
MWSET1-2-1-01
Specifications
Detailed Description
Keep your wires organized with our Natural Cable Clips. Made from durable Nylon 6.6 material, these push-in clips feature a micro rectangular saddle design for secure mounting. With an overall width of .28 inches and base height of .24 inches, they are perfect for managing cables with an inside width of .19 inches and height of .11 inches. Ideal for use in various applications, these clips are essential for maintaining a tidy workspace. Find them in our Wire & Cable Management Products category under Cable Clips, Clamps & Supports.

