MWSET1-2-1-19

Heilind Number:RICMWSET1-2-1-19
Manufacturer:Essentra | Richco
Manufacturer Number:MWSET1-2-1-19
ECAD Model:
3D Model

Description:

MICRO WIRE SADDLE,TEARDROP,NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSET1-2-1-19
Color:Natural
Mount Type:Push-In
Overall Width:.28 in
Material:Nylon 6.6
Base Height:.24 in
Inside Width:.19 in
Inside Height:.11 in
Saddle Type:Rectangular, Micro
SKU:RICMWSET1-2-1-19

Detailed Description

Efficiently manage your cables with these natural-colored push-in cable clips. Made of durable Nylon 6.6 material, they offer reliable support for your wires. With a sleek rectangular design and micro saddle type, they provide a secure fit for cables with an inside width of .19 inches and height of .11 inches. The overall width of .28 inches ensures compatibility with various cable sizes. These clips are RoHS compliant, making them environmentally friendly. Perfect for organizing cables in any setting, from home offices to industrial spaces. Upgrade your cable management system with these high-quality clips.