MWSET2-1-01

Heilind Number:RICMWSET2-1-01
Manufacturer:Essentra | Richco
Manufacturer Number:MWSET2-1-01
ECAD Model:
3D Model

Description:

MICRO WIRE SADDLE,TEARDROP,NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSET2-1-01
Color:Natural
Mount Type:Push-In
Overall Width:36 in
Material:Nylon 6.6
Base Height:.29 in
Inside Width:.26 in
Inside Height:.13 in
Saddle Type:Rectangular, Micro
SKU:RICMWSET2-1-01

Detailed Description

Keep your cables organized and secure with these Natural Cable Clips. Designed for efficient wire and cable management, these push-in mounts are easy to install and provide a reliable hold. Made from durable Nylon 6.6 material, they offer long-lasting performance. With a micro, rectangular saddle type, they are suitable for various applications. RoHS compliant, these clips meet environmental standards, making them a sustainable choice. Perfect for tidying up your workspace or home entertainment setup, these cable clips are a must-have accessory for any tech-savvy individual.