MWSET2-1-19

Heilind Number:RICMWSET2-1-19
Manufacturer:Essentra | Richco
Manufacturer Number:MWSET2-1-19
ECAD Model:
3D Model

Description:

MICRO WIRE SADDLE,TEARDROP,NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSET2-1-19
Color:Natural
Mount Type:Push-In
Overall Width:36 in
Material:Nylon 6.6
Base Height:.29 in
Inside Width:.26 in
Inside Height:.13 in
Saddle Type:Rectangular, Micro
SKU:RICMWSET2-1-19

Detailed Description

Secure your cables with ease using these natural-colored push-in cable clips. Made of durable Nylon 6.6 material, they provide reliable support for wires, ensuring organization and safety in any setting. With a sleek rectangular design and micro saddle type, they offer a professional and efficient solution for cable management. RoHS compliant, these clips are not only functional but also environmentally friendly. Perfect for various applications, they have an overall width of .36 inches, base height of .29 inches, and fit cables with an inside width of .26 inches and height of .13 inches. Upgrade your wire and cable management setup with these high-quality clips.