MWSET2-2-19

Heilind Number:RICMWSET2-2-19
Manufacturer:Essentra | Richco
Manufacturer Number:MWSET2-2-19
ECAD Model:
3D Model

Description:

MICRO WIRE SADDLE,TEARDROP,NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSET2-2-19
Color:Natural
Mount Type:Push-In
Overall Width:36 in
Material:Nylon 6.6
Base Height:.29 in
Inside Width:.26 in
Inside Height:.13 in
Saddle Type:Rectangular, Micro
SKU:RICMWSET2-2-19

Detailed Description

Effortlessly secure and organize cables with our Micro Saddle Cable Clips in a sleek Natural hue. Designed for seamless installation with a convenient Push-In mount type, these clips boast a sturdy Nylon 6.6 construction for durability. With an overall width of .36 inches and a base height of .29 inches, they provide a secure grip while maintaining a low profile. The rectangular saddle type ensures a snug fit for cables with an inside width of .26 inches and height of .13 inches. These clips not only streamline cable management but also comply with RoHS regulations, making them an environmentally conscious choice. Perfect for various applications in wire and cable management, these clips are a must-have for maintaining a tidy and efficient workspace.