MWSLT-1-01

Heilind Number:RICMWSLT-1-01
Manufacturer:Essentra | Richco
Manufacturer Number:MWSLT-1-01
ECAD Model:
3D Model

Description:

MICRO WIRE SADDLE,LCK TOP,NATU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSLT-1-01
Color:Natural
Mount Type:Push-In
Overall Width:.34 in
Material:Nylon 6.6
Base Height:.19 in
Inside Width:.19 in
Inside Height:.1 in
Saddle Type:Rectangular, Micro, Locking
SKU:RICMWSLT-1-01

Detailed Description

Effortlessly secure and organize your cables with our Natural Push-In Cable Clamp. Crafted from durable Nylon 6.6 material, it ensures long-lasting performance. The Micro, Rectangular, Locking saddle type provides a reliable hold, while the .34-inch overall width accommodates various cable sizes. With a base height of .19 inches and inside dimensions of .19x.1 inches, it offers a snug fit for optimal cable management. RoHS compliant and suitable for a wide range of applications, this cable clamp is a must-have for any workspace. Upgrade your wire and cable management setup with this essential tool.