MWSLT-1-19

Heilind Number:RICMWSLT-1-19
Manufacturer:Essentra | Richco
Manufacturer Number:MWSLT-1-19
ECAD Model:
3D Model

Description:

MICRO WIRE SADDLE,LCK TOP,NATU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSLT-1-19
Color:Natural
Mount Type:Push-In
Overall Width:.34 in
Material:Nylon 6.6
Base Height:.19 in
Inside Width:.19 in
Inside Height:.1 in
Saddle Type:Rectangular, Micro, Locking
SKU:RICMWSLT-1-19

Detailed Description

Secure cables neatly with our Micro Saddle Cable Clip in Natural color, designed for efficient wire management. Crafted from durable Nylon 6.6 material, this Push-In mount type clip offers reliable support for cables. With an overall width of .34 inches and a base height of .19 inches, it accommodates various cable sizes. The Rectangular, Locking saddle type ensures a secure fit, while its RoHS compliance guarantees environmental responsibility. Ideal for organizing cables in a range of settings, this clip is a must-have accessory for efficient cable management.