MWSLTB-1-19A-RT

Heilind Number:RICMWSLTB-1-19A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:MWSLTB-1-19A-RT
ECAD Model:
3D Model

Description:

MICRO WIRE SADDLE,ADH MNT,NATU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSLTB-1-19A-RT
Color:Natural
Mount Type:Adhesive
Overall Height:.28 in
Material:Nylon 6.6
Base Width:.35 in
Inside Width:.19 in
Base Length:.39 in
Inside Height:.1 in
Saddle Type:Locking, Micro, Rectangular
SKU:RICMWSLTB-1-19A-RT

Detailed Description

Effortlessly organize and secure cables with our Natural Adhesive Cable Clips. Made of durable Nylon 6.6 material, these clips feature a Micro, Rectangular, Locking saddle design for reliable cable management. With an overall height of .28 inches and a compact base width of .35 inches, they offer a discreet solution for tidying up wires. The adhesive mount type ensures easy installation on various surfaces. Designed for versatility, these clips have an inside width of .19 inches and a base length of .39 inches, accommodating different cable sizes. Rest assured, they are RoHS compliant, meeting environmental standards. Perfect for home or office use, these Cable Clips are a must-have for maintaining a neat and organized workspace.