MWSSEBE-1-19A

Heilind Number:RICMWSSEBE-1-19A
Manufacturer:Essentra | Richco
Manufacturer Number:MWSSEBE-1-19A
ECAD Model:
3D Model

Description:

Micro Wire Saddle,Adh Mnt,Natural, Micro Wire Sdl, Adh Mount, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MWSSEBE-1-19A
Color:Natural
Mount Type:Adhesive
Material:Nylon 6.6
Base Width:.5 in
Base Height:.25 in
Inside Width:.32 in
Base Length:.5 in
Inside Height:.1 in
Saddle Type:Rectangular, Side Entry, Micro
SKU:RICMWSSEBE-1-19A

Detailed Description

Secure your wires with ease using our Micro Wire Saddle. Designed for efficient cable management, this adhesive-mountable saddle in a natural finish is a sleek and practical solution. Made of durable Nylon 6.6, it ensures long-lasting performance. With a compact construction featuring a base width of .5 inches and a height of .25 inches, it's perfect for organizing cables in tight spaces. The saddle's rectangular, side-entry design with an inside width of .32 inches and a height of .1 inches accommodates various wire sizes securely. Rest assured, it is RoHS compliant, meeting environmental standards. Elevate your wire and cable management with this essential accessory.