| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco N-10B |
| Color: | Natural |
| Mount Type: | N/A |
| Overall Width: | 5 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .625 in |
| SKU: | RICN-10B |
N-10B
| Heilind Number: | RICN-10B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | N-10B |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Screw Mount Clamp in a natural finish. Designed for 5/8-inch holds, this clamp ensures a tight and secure fit for your wires. Made of durable Nylon 6.6 material, it guarantees long-lasting performance. With a maximum bundle diameter of .625 inches, it accommodates various cable sizes. This RoHS-compliant clamp is an essential tool for efficient wire and cable management. Perfect for organizing cables in any setting, from home offices to industrial spaces. Stay organized and clutter-free with this reliable cable clamp.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco G2X3LG6 | Panduct® type G wide slot wiring duct, 2 W x 3 H, 6' length, PVC, light gray. | ![]() |
| Essentra | Richco PMCC38H25-M | Push barb mount cord clip, .38" (9.7mm) bundle, natural, bulk package. | ![]() |
| Essentra | Richco PIN1/8X1/2-DP-STL | PIN1/8X1/2-DP-STL | ![]() |
| Essentra | Richco FTH-6-01-M | Cbl Tie Hldr,Arrow Mnt,Natural | ![]() |
| Essentra | Richco SHCM5X12-STL-ZI | Socket Head Cap Screw | ![]() |


