N-11B-19

Heilind Number:RICN-11B-19
Manufacturer:Essentra | Richco
Manufacturer Number:N-11B-19
ECAD Model:
3D Model

Description:

Clamp,Screw Mnt,Natural,11/16 in Hold, Clamp, Screw Mnt, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco N-11B-19
Color:Natural
Mount Type:N/A
Overall Width:5 in
Material:Nylon 6.6
Maximum Bundle Diameter:.688 in
SKU:RICN-11B-19

Detailed Description

Secure your cables with ease using this Clamp. Designed for screw mounting, this natural-colored clamp ensures a firm hold, making it ideal for organizing wires in various applications. Crafted from durable Nylon 6.6, it guarantees long-lasting performance. With a maximum bundle diameter of .688 inches, it accommodates multiple cables efficiently. Its compact design, with an overall width of .5 inches, allows for convenient installation in tight spaces. Rest assured of its compliance with RoHS regulations, further highlighting its quality and environmental responsibility. Perfect for managing cables in any setting, this clamp is a versatile and essential accessory for maintaining a tidy and organized workspace.