| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco N-12B |
| Color: | Natural |
| Mount Type: | N/A |
| Overall Width: | 5 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .75 in |
| SKU: | RICN-12B |
N-12B
| Heilind Number: | RICN-12B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | N-12B |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this durable Clamp with Screw Mount in a natural finish. Designed for a 3/4 inch hold, it offers reliable fastening for various applications. Crafted from Nylon 6.6, it guarantees strength and longevity. With a maximum bundle diameter of .75 inches, it accommodates multiple cables efficiently. RoHS compliant, this clamp is environmentally friendly. Perfect for wire and cable management, it ensures tidy organization in any setting. Upgrade your setup with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco SHCM4X50-STL | Socket Head Cap Screw | ![]() |
| Essentra | Richco SHCM5X25-STL | Socket Head Cap Screw | ![]() |


